Cart

KMR421NGLFS

C&K KMR421NGLFS

image shown is a representation only

C&K

TACT SMT VERT 4.1x2.8x2.5 4N AG
Supplier: C&K Components
Matchcode: KMR421NGLFS
Rutronik No.: SWITCH7995
Unit Pack: 6000
MOQ: 36000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1649 $
5,936.40 $

Parameter

Termination
SMT
Operating force
2.0 N
Model Construct
Straight
Sealing
IP40
Dimension
4,2x2,8 mm
Total high/long
H2,5 mm
Operating temp.
-40 TO 85 °C
Operating life
200000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.1 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?