Cart

KMR221NGLFS

C&K KMR221NGLFS

image shown is a representation only

C&K

TACT SMT VERT 4.1x2.8x1.9 2N AG
Supplier: C&K Components
Matchcode: KMR221NGLFS
Rutronik No.: SWITCH8509
Unit Pack: 7000
MOQ: 42000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1654 $
6,946.80 $

Parameter

Termination
SMT
Operating force
2.0 N
Model Construct
Straight
Sealing
IP40
Dimension
4,1x2,8 mm
Total high/long
H1,9 mm
Operating temp.
-40 to 85 °C
Operating life
200000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
2.2 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.0 mm
Plating
Ag
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?