Cart

KM1101RR02QE

C&K KM1101RR02QE

image shown is a representation only

C&K

PUSH SPST OFF-MOM Straight
Supplier: C&K Components
Matchcode: KM1101RR02QE
Rutronik No.: SWITCH9380
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.18 $
318.00 $

Prices

100 3.18 $
135 3.01 $
330 2.91 $
680 2.85 $

Parameter

Termination
Quickcon
Contact type
SPST
Model Construct
Straight
Switch function
Off-Mom
Illuminated
No Y/N
Operating temp.
-30 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
125 AC V
max.I / Switch
250 mA
Mounting
PCB
Button version
ROUND
Cap included
No Y/N
Dimension
Dia:9,9 mm
Total high/long
H25,5 mm
Actuator size
Dia:3,1 mm
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?