Cart

K5V1GN43T

C&K K5V1GN43T

image shown is a representation only

C&K

9,1x7x17,1mm THT WH 4N GREEN
Supplier: C&K Components
Matchcode: K5V1GN43T
Rutronik No.: SWITCH9309
Unit Pack: 60
MOQ: 1800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.27 $
7,686.00 $

Parameter

Termination
THT
Operating force
4.0 N
Model Construct
Rightangle
Sealing
IP40
Dimension
9,1x7,0 mm
Total high/long
L17,1 mm
Operating temp.
-40 to 85 °C
Operating life
25000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
Green Y/N
Actuator size
5.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?