Cart

K12GOBK1.56/12N

C&K K12GOBK1.56/12N

image shown is a representation only

C&K

PUSH TWIN 6-12N
Supplier: C&K Components
Matchcode: K12G0BK15612N
Rutronik No.: SWITCH7294
Unit Pack: 250
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
6,900.00 $

Parameter

Termination
THT
Contact type
2xSPST
Model Construct
Straight
Switch function
OFF-MOM
Sealing
IP40
Illuminated
NO Y/N
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
30 DC V
max.I / Switch
100 mA
Mounting
PCB
Button version
Round
Cap included
Yes Y/N
Dimension
Dia:12,0 mm
Total high/long
H14,5 mm
Actuator size
Dia:9,8 mm
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?