Cart

K12G0NT1.53.5/7N

C&K

PUSH TWIN 6-12N
Supplier: C&K Components
Matchcode: K12G0NT15357N
Rutronik No.: SWITCH10856
Unit Pack: 250
MOQ: 5000
Packaging: BULK
On request
1.63 $
8,150.00 $

Parameter

Termination
THT
Contact type
2xSPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PCB
Sealing
IP40
max.I / Switch
100 mA
max.Volt/Switch
30 DC V
Operating temp.
-40 to 85 °C
Actuator size
Dia:9,8 mm
Pitch
2.6 mm
Cap included
Yes Y/N
Illuminated
NO Y/N
Dimension
Dia:12,0 mm
Total high/long
14.5 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365019990
Country
Germany
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?