Cart

K12C 1 5N

C&K K12C 1 5N

image shown is a representation only

C&K

PUSHBUTTON SPST MOM VERT IP67
Supplier: C&K Components
Matchcode: K12C15N
Rutronik No.: SWITCH9902
Unit Pack: 250
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
4,825.00 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP67
Illuminated
No Y/N
Operating life
1000000 cycles
Cap included
Yes Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?