Cart

K12ABK12.5N

C&K K12ABK12.5N

image shown is a representation only

C&K

SPST-NO THT ACTUATOR BLACK 2,5N
Supplier: C&K Components
Matchcode: K12ABK125N
Rutronik No.: SWITCH6887
Unit Pack: 300
MOQ: 5100
Packaging: BULK
On request
1.54 $
7,854.00 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PCB
Sealing
NO
max.I / Switch
100 mA
max.Volt/Switch
30 DC V
Operating temp.
-40 to 85 °C
Cap included
Yes Y/N
Illuminated
No Y/N
Dimension
Dia:12,5 mm
Total high/long
H11,0 mm
Button version
ROUND
Plating
Ag
Operating life
1000000 cycles
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365019990
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?