Cart

JS203011SCQN

C&K JS203011SCQN

image shown is a representation only

C&K

SLIDE SMT DP3T ON-ON-ON
Supplier: C&K Components
Matchcode: JS203011SCQN
Rutronik No.: SWITCH10811
Unit Pack: 900
MOQ: 900
Packaging: INDIVIDUAL
On request
0.4582 $
412.38 $

Prices

900 0.4582 $
1,800 0.3912 $
2,700 0.3771 $
3,600 0.3736 $
4,500 0.3666 $

Parameter

Termination
SMT
Contact type
DP3T
Model construct
Straight
Switch function
ON-ON-ON
Mounting
PCB
Ground
No Y/N
Sealing
No
max.Volt/Switch
6 DC V
Operating life
5000 cycles
Dimension
12x3,6 mm
Total high/long
H3,6 mm
Actuator size
2 mm
Pitch
2 mm
Operating temp.
-10 to 60 °C
Automotive
NO
max. I/ Switch
300 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?