Cart

JS203011JCQN

C&K JS203011JCQN

image shown is a representation only

C&K

SLIDE SMT DP3T ON-ON-ON
Supplier: C&K Components
Matchcode: JS203011JCQN
Rutronik No.: SWITCH10360
Unit Pack: 800
MOQ: 1600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4095 $
655.20 $

Prices

1,600 0.4095 $
2,400 0.3951 $
4,800 0.3879 $

Parameter

Termination
SMT
Contact type
DP3T
Model construct
Straight
Switch function
ON-ON-ON
Dimension
12x3,6 mm
Total high/long
H3,6 mm
Operating temp.
-10 to 60 °C
Operating life
5000 cycles
max.Volt/Switch
6 DC V
max. I/ Switch
300 mA
Actuator size
2 mm
Mounting
PCB
Ground
No Y/N
Sealing
No
Pitch
2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?