Cart

ITS14FV3SR

C&K

7,5x7,0x7,2mm SMT red/blue Ill.
Supplier: C&K Components
Matchcode: ITS14FV3SR
Rutronik No.: SWITCH10539
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
4.32 $
4,320.00 $

Prices

1,000 4.32 $
1,500 4.23 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
7,5x7,0 mm
Total high/long
H7,2 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
Red/Blue Y/N
Actuator size
2.4 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85361050900
Country
France
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?