Cart

ITS10FV3SR

C&K ITS10FV3SR

image shown is a representation only

C&K

7,5x7,0x7,2mm SMT illum. red
Supplier: C&K Components
Matchcode: ITS10FV3SR
Rutronik No.: SWITCH10081
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.50 $
3,500.00 $

Prices

1,000 3.50 $
1,500 3.43 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
7,5x7,0 mm
Total high/long
H7,2 mm
Operating temp.
-25 to 70 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
Red Y/N
Actuator size
2.4 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
4.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?