Cart

HDS001L

C&K HDS001L

image shown is a representation only

C&K

DETECT switch SIDE ACTUATED lef
Supplier: C&K Components
Matchcode: HDS001L
Rutronik No.: SWITCH9421
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.016 $
5,080.00 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
Rightangle
Actuator
Pin
Mounting
PCB
Operating temp.
-40 to 80 °C
Operating life
100000 cycles
max.Volt/Switch
5 DC V
max.I /Switch
1 mA
Operating force
0.3 N
Ground
No Y/N
Height
1.4 mm
Length
3.5 mm
Width
3.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?