Cart

H200AA2F205NQ

C&K H200AA2F205NQ

image shown is a representation only

C&K

TUMBLER POWER SWITCHLOCKS
Supplier: C&K Components
Matchcode: H200AA2F205NQ
Rutronik No.: SWITCH9908
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
14.68 $
7,340.00 $

Parameter

Technology
Quickcon
Contact arrange
DPDT
Actuator
Key
Diameter
22.4 mm
Contact mater.
Ag
Length
33.9 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?