Cart

F2UEETB

C&K F2UEETB

image shown is a representation only

C&K

Pushbu DPDT 125VAC 500mA
Supplier: C&K Components
Matchcode: F2UEETB
Rutronik No.: SWITCH8708
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
On request
1.82 $
910.00 $

Parameter

Termination
THT/SOLDER
Contact type
DPDT
Model Construct
Rightangle
Switch function
Off-Mom
Mounting
Panel
Sealing
IP40
max.I / Switch
500 mA
max.Volt/Switch
125 AC V
Operating temp.
-40 to 70 °C
Actuator size
3,3x3,3 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
9,8x6,9 mm
Total high/long
L42,4 mm
Button version
Square
Plating
AG
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?