Cart

F1504

C&K

CAP GREY FOR F series, square
Supplier: C&K Components
Matchcode: F1504
Rutronik No.: SWITCH9909
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
On request
0.412 $
206.00 $

Parameter

Technology
CAP
Length
14.7 mm
Width
7.4 mm
Height
11 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?