Cart

F1304

C&K

CAP LIGHT GREY FOR F-series
Supplier: C&K Components
Matchcode: F1304
Rutronik No.: SWITCH9990
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
On request
0.4273 $
213.65 $

Parameter

Technology
CAP
Length
12.4 mm
Width
7.1 mm
Height
10.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?