Cart

ET01MD1CBE

C&K ET01MD1CBE

image shown is a representation only

C&K

SPDT ON-ON THT Straight
Supplier: C&K Components
Matchcode: ET01MD1CBE ++
Rutronik No.: SWITCH8926
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
8.06 $
8.06 $

Prices

1 8.06 $
2 6.88 $
5 6.63 $
10 6.57 $
21 6.45 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
On-On
Mounting
PCB
Ground
No Y/N
Sealing
IP57
max.Volt/Switch
20 DC V
Operating life
60000 cycles
Dimension
8,1x5,1 mm
Total high/long
H19,5 mm
Actuator size
6.1 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?