Cart

ET01MD1ABE

C&K ET01MD1ABE

image shown is a representation only

C&K

SPDT ON-ON THTRA HOR AU EPOXY
Supplier: C&K Components
Matchcode: ET01MD1ABE
Rutronik No.: SWITCH6445
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.64 $
182.00 $

Prices

50 3.64 $
60 3.31 $
110 3.15 $
270 3.04 $
550 2.98 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Rightangle
Switch function
On-On
Dimension
8,1x5,1 mm
Total high/long
L19,5 mm
Operating temp.
-30 to 85 °C
Operating life
60000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
6.1 mm
Mounting
PCB
Ground
No Y/N
Sealing
IP57
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?