Cart

EP11SD1APE

C&K EP11SD1APE

image shown is a representation only

C&K

SPST Off-MOM THT rightangle
Supplier: C&K Components
Matchcode: EP11SD1APE
Rutronik No.: SWITCH10548
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
4.53 $
226.50 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
Off-Mom
Mounting
PCB
Sealing
IP57
max.I / Switch
20 mA
max.Volt/Switch
20 DC V
Operating temp.
-30 to 85 °C
Actuator size
Dia:2,5 mm
Pitch
2.5 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
8,1x5,1 mm
Total high/long
L18,8 mm
Button version
Round
Automotive
NO
Operating life
60000 cycles
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365007000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?