Cart

ELUMOATHQC22

C&K ELUMOATHQC22

image shown is a representation only

C&K

Elum series Off-Mom 2,5N ill.re
Supplier: C&K Components
Matchcode: ELUMOATHQC22
Rutronik No.: SWITCH8769
Unit Pack: 60
MOQ: 60
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.27 $
256.20 $

Prices

60 4.27 $
120 4.05 $
240 3.92 $
480 3.85 $

Parameter

Termination
SMT
Contact type
SPDT
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP00
Illuminated
Yes Y/N
Operating temp.
-40 to 80 °C
Operating life
30000 cycles
max.Volt/Switch
50 DC V
max.I / Switch
250 mA
Mounting
PCB
Button version
Square
Cap included
Yes Y/N
Dimension
11,4x6,1 mm
Total high/long
L28,2 mm
Actuator size
5x4 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?