Cart

ELUMEETHQ6C22

C&K ELUMEETHQ6C22

image shown is a representation only

C&K

Elum series Latching LED Green
Supplier: C&K Components
Matchcode: ELUMEETHQ6C22
Rutronik No.: SWITCH10717
Unit Pack: 60
MOQ: 60
Packaging: REEL
On request
On request
On request

Parameter

Termination
TMT
Contact type
SPDT
Model Construct
Rightangle
Switch function
OFF-MOM
Mounting
PCB
Sealing
IP00
max.I / Switch
250 mA
max.Volt/Switch
50 DC V
Operating temp.
-40 to 80 °C
Actuator size
5x4 mm
Cap included
Yes Y/N
Illuminated
Yes Y/N
Dimension
11,4x6,1 mm
Total high/long
L28,2 mm
Button version
Square
Automotive
NO
Operating life
30000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365007000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?