Cart

E125SD1V3BE

C&K E125SD1V3BE

image shown is a representation only

C&K

SPDT ON-MOM V-bracket THT
Supplier: C&K Components
Matchcode: E125SD1V3BE
Rutronik No.: SWITCH9337
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.58 $
379.00 $

Prices

50 7.58 $
120 7.31 $
250 7.18 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
STRAIGHT
Switch function
ON-MOM
Illuminated
NO Y/N
Operating temp.
-30 to 75 °C
Operating life
60000 cycles
max.Volt/Switch
20 DC V
max.I / Switch
20 mA
Mounting
PCB
Button version
ROUND
Cap included
NO Y/N
Dimension
12,7x6,6 mm
Total high/long
H22,4 mm
Actuator size
Dia3,1 mm
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?