Cart

E112SD1V8BE

C&K E112SD1V8BE

image shown is a representation only

C&K

Pushbu SPDT On-Mom THT straight
Supplier: C&K Components
Matchcode: E112SD1V8BE
Rutronik No.: SWITCH9548
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.20 $
3,600.00 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Switch function
On-Mom
Illuminated
No Y/N
Operating temp.
-30 to 75 °C
Operating life
40000 cycles
max.Volt/Switch
20 AC V
max.I / Switch
20 mA
Mounting
PCB
Button version
Round
Cap included
No Y/N
Dimension
12,7x6,6 mm
Total high/long
H25,2 mm
Actuator size
Dia:3,1 mm
Pitch
5.1 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?