Cart

E112SD1AQE

C&K E112SD1AQE

image shown is a representation only

C&K

Pushbu SPDT On-Mom THT rightang
Supplier: C&K Components
Matchcode: E112SD1AQE
Rutronik No.: SWITCH7771
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.42 $
221.00 $

Prices

50 4.42 $
55 4.01 $
100 3.81 $
240 3.68 $
500 3.61 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Rightangle
Switch function
On-Mom
Illuminated
No Y/N
Operating temp.
-30 to 75 °C
Operating life
40000 cycles
max.Volt/Switch
28 DC V
max.I / Switch
4000 mA
Mounting
PCB
Button version
Round
Cap included
No Y/N
Dimension
12,7x6,6 mm
Total high/long
L24,6 mm
Actuator size
Dia:3,1 mm
Pitch
5.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?