Cart

E101MD1V3BE

C&K E101MD1V3BE

image shown is a representation only

C&K

On-On,THT,Straight+bracket IP57
Supplier: C&K Components
Matchcode: E101MD1V3BE
Rutronik No.: SWITCH8908
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
150.00 $

Prices

50 3.00 $
85 2.72 $
150 2.59 $
370 2.50 $
750 2.45 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
On-On
Dimension
15,8x8,1 mm
Total high/long
H26,5 mm
Operating temp.
-30 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
7.6 mm
Mounting
PCB
Ground
No Y/N
Sealing
IP57
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?