Cart

DA102J12S217QF

C&K DA102J12S217QF

image shown is a representation only

C&K

ROCKER 1P NO MARKING SOLDERLUG
Supplier: C&K Components
Matchcode: DA102J12S217QF
Rutronik No.: SWITCH7282
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
1,190.00 $

Prices

1,000 1.19 $
1,600 1.1689 $

Parameter

Termination
SOLDERLUG
Contact type
SPST
Model construct
Straight
Switch function
OFF-ON
Dimension
21x12 mm
Total high/long
H17,4 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
125 AC V
max. I/ Switch
10000 mA
Mounting
Panel
Actuator size
3.6 mm
Ground
No Y/N
Sealing
NO
Pitch
7.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?