Cart

D6L90F1LFS Y41A00711FPLFS

C&K D6L90F1LFS Y41A00711FPLFS

image shown is a representation only

C&K

SPST OFF-MOM ACT SQUARE BLACK
Supplier: C&K Components
Matchcode: D6L90F1LFS
Rutronik No.: SWITCH6788
Unit Pack: 2500
MOQ: 2500
Packaging: BULK
In Stock
0.901 $
2,252.50 $

Prices

2,500 0.901 $
5,000 0.72 $

Parameter

Termination
THT
Contact type
SPST
Switch function
OFF-MOM
Model Construct
Straight
Mounting
PCB
Sealing
IP00
max.I / Switch
100 mA
max.Volt/Switch
32 DC V
Operating temp.
-20 to 85 °C
Cap included
No Y/N
Illuminated
No Y/N
Dimension
11,4x11,4 mm
Total high/long
H11,3 mm
Button version
SQUARE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?