Cart

CRD16RM0AB

C&K CRD16RM0AB

image shown is a representation only

C&K

ROTARY CODE THT Hexa rightangle
Supplier: C&K Components
Matchcode: CRD16RM0AB ++
Rutronik No.: SWITCH8907
Unit Pack: 45
MOQ: 45
Packaging: TUBE
On request
12.53 $
563.85 $

Prices

45 12.53 $
90 10.69 $
135 10.31 $
180 10.22 $
225 10.03 $

Parameter

Termination
THT
Code
BCD
Plating
Au
No.of poles
1
No.of positions
10
Model construct
Rightangle
Stop position
No Y/N
Ground
No Y/N
max. I/ Switch
10 mA
Width
10 mm
Diameter
4.0 mm
Operating temp.
-20 to 85 °C
Actuator size
0 mm
Height
6.0 mm
Length
10 mm
Operating life
20000 cycles
Pitch
2.5 mm
Automotive
NO
max.Volt/Switch
5 DC V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365015900
Country
South Korea
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?