Cart

CRD10RM0CB

C&K CRD10RM0CB

image shown is a representation only

C&K

ROTARY CODE THT BCD 10 Pos.
Supplier: C&K Components
Matchcode: CRD10RM0CB ++
Rutronik No.: SWITCH7927
Unit Pack: 45
MOQ: 45
Packaging: TUBE
Best Choice
In Stock
4.11 $
184.95 $

Prices

45 4.11 $
90 3.50 $
135 3.38 $
180 3.35 $
270 3.28 $

Parameter

Termination
THT
Code
BCD
Plating
Au
No.of positions
10
No.of poles
1
Model construct
Straight
Stop position
No Y/N
Ground
No Y/N
max. I/ Switch
10 mA
Width
10 mm
Diameter
4.0 mm
Operating temp.
-20 to 85 °C
Actuator size
0 mm
Height
6.0 mm
Length
10 mm
Operating life
20000 cycles
Pitch
2.5 mm
Automotive
NO
max.Volt/Switch
5 DC V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365015900
Country
South Korea
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?