Cart

CCM03-3505LFT R122

C&K

06P SMART CARD CONNECTOR HINGED
Supplier: C&K Components
Matchcode: CCM033505LFTR122
Rutronik No.: CONIO1412
Unit Pack: 1200
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
06
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Voltage rating
250 V
Series
50000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?