Cart

CCM03-3013 LFT R102

C&K

06P SMART CARD CONNECTOR
Supplier: C&K Components
Matchcode: CCM033013LFTR102
Rutronik No.: COREC18537
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?