Cart

CCM03-3003-LFT-R102

C&K

08P SMART CARD CONNECTOR CCM03
Supplier: C&K Components
Matchcode: CCM033003LFTR102
Rutronik No.: COREC22793
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
On request
On request

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Feature materia
UL94V-0
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?