Cart

CCM03-3002LFT R102

C&K

06P SMART CARD CONNECTOR
Supplier: C&K Components
Matchcode: CCM033002LFTR102
Rutronik No.: CONIO1545
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
06
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?