Cart

BPA04SBR

C&K BPA04SBR

image shown is a representation only

C&K

DIP 4POL.SMT PIANO LOWPROF
Supplier: C&K Components
Matchcode: BPA04SBR ++
Rutronik No.: SWITCH7075
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
1.42 $
710.00 $

Prices

500 1.42 $
1,000 1.22 $
1,500 1.17 $
2,000 1.14 $

Parameter

Termination
SMT
No.of positions
4
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
6.0 mm
Length
12.1 mm
Width
8.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?