Cart

BPA04B

C&K BPA04B

image shown is a representation only

C&K

DIP 4POL.THT PIANO LOWPROF
Supplier: C&K Components
Matchcode: BPA04B ++
Rutronik No.: SWITCH8484
Unit Pack: 35
MOQ: 35
Packaging: TUBE
Best Choice
In Stock
1.64 $
57.40 $

Prices

35 1.64 $
70 1.40 $
105 1.35 $
210 1.34 $
315 1.31 $

Parameter

Termination
THT
No.of positions
4
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
6.0 mm
Length
12.1 mm
Width
8.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?