Cart

BPA03SB

C&K BPA03SB

image shown is a representation only

C&K

DIP 3POL.SMT PIANO LOWPROF
Supplier: C&K Components
Matchcode: BPA03SB
Rutronik No.: SWITCH9962
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
1.71 $
1.71 $

Prices

1 1.71 $
70 1.46 $
105 1.40 $
210 1.39 $
315 1.37 $

Parameter

Termination
SMT
No.of positions
3
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
6.0 mm
Length
9.6 mm
Width
8.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?