Cart

BPA02B

C&K BPA02B

image shown is a representation only

C&K

DIP 2POL.THT PIANO LOWPROF
Supplier: C&K Components
Matchcode: BPA02B
Rutronik No.: SWITCH7573
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
1.002 $
1.00 $

Prices

1 1.002 $
120 0.8553 $
180 0.8245 $
360 0.8168 $
540 0.802 $

Parameter

Termination
THT
No.of positions
2
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
6.8 mm
Length
7 mm
Width
8.8 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?