Cart

BD07AV

C&K BD07AV

image shown is a representation only

C&K

DIP 7P THT raised rightangle
Supplier: C&K Components
Matchcode: BD07AV
Rutronik No.: SWITCH7818
Unit Pack: 26
MOQ: 260
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
400.40 $

Prices

260 1.54 $
650 1.49 $
1,300 1.46 $

Parameter

Termination
THT
No.of positions
7
Model construct
SIDE
Actuator
RAISED
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
25 DC V
max.I/ Switch
25 mA
Length
19.8 mm
Height
9.7 mm
Width
7.6 mm
Ground
No Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?