Cart

BD01

C&K BD01

image shown is a representation only

C&K

DIP 1POLES THT TOP ACTUATOR
Supplier: C&K Components
Matchcode: BD01 ++
Rutronik No.: SWITCH7088
Unit Pack: 115
MOQ: 115
Packaging: TUBE
Best Choice
In Stock
0.6891 $
79.25 $

Prices

115 0.6891 $
230 0.5884 $
345 0.5672 $
575 0.5619 $
920 0.5513 $

Parameter

Termination
THT
No.of positions
1
Model construct
TOP
Actuator
RAISED
Tape sealed
No Y/N
Ground
No Y/N
max.Volt/Switch
25 DC V
Operating life
10000 cycles
Plating
Au
Height
7.6 mm
Length
4.6 mm
Width
9.7 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?