Cart

AYZ0202AGRLC

C&K AYZ0202AGRLC

image shown is a representation only

C&K

SLIDE SWITCH DPDT SMT RA-HORIZ
Supplier: C&K Components
Matchcode: AYZ0202AGRLC
Rutronik No.: SWITCH10203
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
1.24 $
3,720.00 $

Parameter

Termination
SMT
Contact type
DPDT
Model construct
RA-horiz
Switch function
ON-ON
Mounting
PCB
Ground
No Y/N
Sealing
NO
max.Volt/Switch
12 DC V
Operating life
10000 cycles
Dimension
7,2x1,5 mm
Total high/long
L3,5 mm
Actuator size
1 mm
Pitch
2.5 mm
Operating temp.
-10 to 60 °C
Automotive
NO
max. I/ Switch
100 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?