Cart

AYZ0202AGRLC

C&K

SLIDE SWITCH SMT RA-HORIZ DPDT
Supplier: C&K Components
Matchcode: AYZ0202AGRLC
Rutronik No.: SWITCH9172
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5868 $
1,760.40 $

Parameter

Termination
SMT
Contact type
DPDT
Model construct
RA-horiz
Switch function
ON-ON
Dimension
7,2x1,5 mm
Total high/long
L3,5 mm
Operating temp.
-10 to 60 °C
Operating life
10000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
100 mA
Actuator size
1 mm
Mounting
PCB
Ground
No Y/N
Sealing
NO
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?