Cart

ASKHF3A04AY

C&K ASKHF3A04AY

image shown is a representation only

C&K

Snap-Acting SPST 5,6N 25A 250VA
Supplier: C&K Components
Matchcode: ASKHF3A04AY
Rutronik No.: SWITCH9466
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.01 $
350.50 $

Prices

50 7.01 $
60 6.66 $
150 6.43 $
300 6.31 $

Parameter

Termination
Quickcon
Contact type
SPST-NO
Model Construct
Rightangle
Actuator
LEVER-Ro
Mounting
Panel
Operating temp.
-55 to 85 °C
Operating life
75000 cycles
max.Volt/Switch
250 AC V
max.I /Switch
25000 mA
Operating force
5.7 N
Height
16.3 mm
Length
46.0 mm
Width
16.3 mm
Plating
Ag
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?