Cart

AP4D203TZBE

C&K AP4D203TZBE

image shown is a representation only

C&K

Round switch black illum 4N
Supplier: C&K Components
Matchcode: AP4D203TZBE
Rutronik No.: SWITCH8431
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
10.75 $
537.50 $

Prices

50 10.75 $
80 10.37 $
159 10.18 $

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Illuminated
Yes Y/N
Sealing
IP67
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
125 AC V
max.I / Switch
125 mA
Mounting
Panel
Button version
Round
Cap included
Yes Y/N
Dimension
Dia:17,4 mm
Total high/long
H28 mm
Actuator size
3.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365080990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?