Cart

AP2E207SWBE

C&K AP2E207SWBE

image shown is a representation only

C&K

Round black 2N Wire, LED blue
Supplier: C&K Components
Matchcode: AP2E207SWBE
Rutronik No.: SWITCH8685
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
16.58 $
8,290.00 $

Prices

500 16.58 $
6,000 15.06 $
11,000 14.31 $
27,000 13.81 $
56,000 13.55 $

Parameter

Termination
Wire
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Illuminated
Yes Y/N
Sealing
IP67
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
125 AC V
max.I / Switch
125 mA
Mounting
Panel
Button version
Round
Cap included
Yes Y/N
Dimension
Dia:17,4 mm
Total high/long
H28 mm
Actuator size
3.5 mm
Pitch
2.8 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?