Cart

A3151U2A8SZRQ

C&K A3151U2A8SZRQ

image shown is a representation only

C&K

Switch Keylock 3poles 45°
Supplier: C&K Components
Matchcode: A3151U2A8SZRQ
Rutronik No.: SWITCH9378
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
21.12 $
2,112.00 $

Parameter

Technology
Keylock
Operating direc
3
Automotive
NO
Series
A
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?