Cart

A12505RNCQ

C&K A12505RNCQ

image shown is a representation only

C&K

ROTARY 8 Pos.45°THT SP4T
Supplier: C&K Components
Matchcode: A12505RNCQ
Rutronik No.: SWITCH10692
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
4.08 $
204.00 $

Parameter

Termination
THT
No.of positions
8
No.of poles
1
Model construct
Straight
Stop position
Yes Y/N
Ground
No Y/N
Sealing
IP40
max. I/ Switch
20 mA
Diameter
26.2 mm
Operating temp.
-30 to 85 °C
Actuator size
12.7 mm
Height
32.5 mm
Operating life
15000 cycles
Automotive
NO
max.Volt/Switch
125 V
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365015900
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?