Cart

A12415RNCQ

C&K A12415RNCQ

image shown is a representation only

C&K

ROTARY 4 Pos.90°THT SP4T
Supplier: C&K Components
Matchcode: A12415RNCQ
Rutronik No.: SWITCH10518
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.97 $
248.50 $

Prices

50 4.97 $
80 4.72 $
200 4.56 $
410 4.46 $

Parameter

Termination
THT
Model construct
Straight
No.of poles
1
No.of positions
4
Stop position
Yes Y/N
Operating temp.
-30 to 85 °C
Operating life
15000 cycles
max.Volt/Switch
125 V
max. I/ Switch
20 mA
Height
32.5 mm
Actuator size
12.7 mm
Diameter
26.2 mm
Sealing
IP40
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?