Cart

8532J81ZQE32

C&K

PUSH SPST OFF-MOM Solderlug
Supplier: C&K Components
Matchcode: 8532J81ZQE32
Rutronik No.: SWITCH9278
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.62 $
331.00 $

Prices

50 6.62 $
120 6.39 $
250 6.27 $

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Illuminated
No Y/N
Operating temp.
-30 to 65 °C
Operating life
250000 cycles
max.Volt/Switch
28 DC V
max.I / Switch
1000 mA
Mounting
Panel
Button version
Square
Cap included
Yes Y/N
Dimension
19,6x15,6 mm
Total high/long
H19,2 mm
Actuator size
11,6x11,6 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365080990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?