Cart

8168SH9AV2BE2

C&K 8168SH9AV2BE2

image shown is a representation only

C&K

SPDT ON-MOM Vertical-RA black
Supplier: C&K Components
Matchcode: 8168SH9AV2BE2
Rutronik No.: SWITCH10565
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.30 $
315.00 $

Prices

50 6.30 $
60 5.98 $
150 5.77 $
300 5.67 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
RIGHTANGLE
Switch function
ON-MOM
Sealing
TERMINALS
Illuminated
NO Y/N
Operating temp.
-30 to 65 °C
Operating life
50000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
3000 mA
Mounting
PCB
Button version
ROUND
Cap included
Yes Y/N
Dimension
12,6x8,4 mm
Total high/long
L30,7 mm
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365007000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?